Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Shut Down Support
No
Mounting
Surface Mount
Package Height
0.38
Package Width
0.87
Package Length
0.99
PCB changed
7
Supplier Package
Bare Die
Pin Count
7