Operational Amplifiers - Op Amps
OPA656NB/250
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Process Technology
0.35um
Maximum Input Offset Voltage (mV)
1.8@±5V
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.00002@±5V
Maximum Input Bias Current (uA)
0.00002@±5V
Typical Output Current (mA)
70@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
400@±5V
Typical Input Noise Voltage Density (nV/rtHz)
6@±5V
Typical Voltage Gain (dB)
75
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@±5V
Minimum PSRR (dB)
74
Minimum CMRR (dB)
84
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
230
Typical Settling Time (ns)
19
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

