Operational Amplifiers - Op Amps
OPA653IDRBT
Op Amp Single Wideband Amplifier ±6.5V 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
5@±6V
Minimum Dual Supply Voltage (V)
±3.5
Typical Dual Supply Voltage (V)
±6
Maximum Dual Supply Voltage (V)
±6.5
Typical Input Bias Current (uA)
0.00001@±6V
Maximum Input Bias Current (uA)
0.00005@±6V
Maximum Quiescent Current (mA)
33.5@±6V
Typical Output Current (mA)
70@±6V
Power Supply Type
Dual
Typical Slew Rate (V/us)
2675@±6V
Typical Input Noise Voltage Density (nV/rtHz)
6.1@±6V
Input Offset Voltage Drift (uV/°C)
±30
Typical Voltage Gain (dB)
62
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0018@±6V
Minimum PSRR (dB)
62
Typical Settling Time (ns)
7.9
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

