Operational Amplifiers - Op Amps
OPA637AM
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin TO-99 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.25@±15V
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
±0.00001@±15V
Maximum Input Bias Current (uA)
±0.00001@±15V
Maximum Supply Current (mA)
7.5@±15V
Maximum Quiescent Current (mA)
7.5
Typical Output Current (mA)
45@±15V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1000
Typical Slew Rate (V/us)
135@±15V
Typical Input Noise Voltage Density (nV/rtHz)
20@±15V
Typical Voltage Gain (dB)
116
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0025@±15V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
80
Typical Settling Time (ns)
450
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-99
Pin Count
8
Order Quantity

