Arrow Electronic Components Online
OPA627AUG4|TI|simage
OPA627AUG4|TI|limage
Operational Amplifiers - Op Amps

OPA627AUG4

Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Offset Voltage Amplifier
  • Manufacturer Type
    Low Offset Voltage Amplifier
  • Number of Channels per Chip
    1
  • Process Technology
    0.35um
  • Maximum Input Offset Voltage (mV)
    0.5@±15V
  • Minimum Single Supply Voltage (V)
    9
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    ±0.00001@±15V
  • Maximum Input Bias Current (uA)
    ±0.00001@±15V
  • Maximum Supply Current (mA)
    7.5@±15V
  • Maximum Quiescent Current (mA)
    7.5
  • Typical Output Current (mA)
    30@±15V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1000
  • Typical Slew Rate (V/us)
    55@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    20@±15V
  • Typical Voltage Gain (dB)
    116
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0025@±15V
  • Minimum PSRR (dB)
    100
  • Minimum CMRR (dB)
    100
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    16
  • Typical Settling Time (ns)
    550
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources