Operational Amplifiers - Op Amps
OPA627AU
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
1
Process Technology
0.35um
Maximum Input Offset Voltage (mV)
0.5@±15V
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
±0.00001@±15V
Maximum Input Bias Current (uA)
±0.00001@±15V
Maximum Supply Current (mA)
7.5@±15V
Maximum Quiescent Current (mA)
7.5
Typical Output Current (mA)
30@±15V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1000
Typical Slew Rate (V/us)
55@±15V
Typical Input Noise Voltage Density (nV/rtHz)
20@±15V
Typical Voltage Gain (dB)
116
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0025@±15V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
16
Typical Settling Time (ns)
550
Shut Down Support
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

