Operational Amplifiers - Op Amps
OPA625IDBVT
Op Amp Single Precision Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.1@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.12@5V
Typical Input Bias Current (uA)
2@5V
Maximum Input Bias Current (uA)
4@5V
Maximum Quiescent Current (mA)
2.2@5V
Typical Output Current (mA)
120(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
115@5V
Typical Input Noise Voltage Density (nV/rtHz)
3.2@5V
Input Offset Voltage Drift (uV/°C)
0.5
Typical Voltage Gain (dB)
114(Min)
Typical Noninverting Input Current Noise Density (pA/rtHz)
4.1@5V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
120
Typical Settling Time (ns)
280
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

