Arrow Electronic Components Online
OPA625IDBVR|TI|simage
OPA625IDBVR|TI|limage
Operational Amplifiers - Op Amps

OPA625IDBVR

Op Amp Single Precision Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.1@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.12@5V
  • Typical Input Bias Current (uA)
    2@5V
  • Maximum Input Bias Current (uA)
    4@5V
  • Maximum Quiescent Current (mA)
    2.2@5V
  • Typical Output Current (mA)
    120(Max)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    115@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.2@5V
  • Input Offset Voltage Drift (uV/°C)
    0.5
  • Typical Voltage Gain (dB)
    114(Min)
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    4.1@5V
  • Minimum PSRR (dB)
    100
  • Minimum CMRR (dB)
    100
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    120
  • Typical Settling Time (ns)
    280
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources