Operational Amplifiers - Op Amps
OPA604AU
Op Amp Single Wideband Amplifier ±24V 8-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
5@±15V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5, ±9, ±12, ±15, ±18
Maximum Dual Supply Voltage (V)
±24
Maximum Input Offset Current (uA)
0.000003(Typ)@±15V
Typical Input Bias Current (uA)
0.00005@±15V
Maximum Supply Current (mA)
7@±15V
Typical Output Current (mA)
35@±15V
Typical Output Resistance (Ohm)
25
Power Supply Type
Dual
Typical Slew Rate (V/us)
25@±15V
Typical Input Noise Voltage Density (nV/rtHz)
25@±15V
Input Offset Voltage Drift (uV/°C)
±8(Typ)
Typical Voltage Gain (dB)
100
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.004@±15V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
20
Typical Settling Time (ns)
1500
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

