Arrow Electronic Components Online
OPA569AIDWPG4|TI|simage
OPA569AIDWPG4|TI|limage
Operational Amplifiers - Op Amps

OPA569AIDWPG4

Op Amp Single Power Amplifier R-R I/O ±2.75V/5.5V 20-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Amplifier
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    2@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.00001@5.5V
  • Maximum Input Bias Current (uA)
    0.00001@5.5V
  • Typical Output Current (mA)
    2200
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    1.2@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    12@5.5V
  • Typical Voltage Gain (dB)
    126
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0006@5.5V
  • Minimum PSRR (dB)
    98.42(Typ)
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    1.2
  • Typical Settling Time (ns)
    5000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.5(Max)
  • Package Width
    7.59(Max)
  • Package Length
    12.95(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources