Operational Amplifiers - Op Amps
OPA567AIRHGR
Op Amp Single High Output Current Amplifier R-R I/O 5.5V 12-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Output Current Amplifier
Manufacturer Type
High Output Current Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
2@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00001@5.5V
Maximum Input Bias Current (uA)
0.00001@5.5V
Typical Output Current (mA)
2400(Max)@5.5V
Power Supply Type
Single
Typical Slew Rate (V/us)
1.2@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
12@5.5V
Typical Voltage Gain (dB)
126
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5.5V
Minimum PSRR (dB)
98.42(Typ)
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
1.2
Typical Settling Time (ns)
5000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
5
Package Length
5
PCB changed
12
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
12
Lead Shape
No Lead

