Operational Amplifiers - Op Amps
OPA564AIDWDR
Op Amp Single High Current Amplifier ±12V/24V 20-Pin HSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Current Amplifier
Manufacturer Type
High Current Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
20@±12V
Minimum Single Supply Voltage (V)
7
Maximum Single Supply Voltage (V)
24
Minimum Dual Supply Voltage (V)
±3.5
Typical Dual Supply Voltage (V)
±5|±9
Maximum Dual Supply Voltage (V)
±12
Maximum Input Offset Current (uA)
0.0001@±12V
Maximum Input Bias Current (uA)
0.0001@±12V
Typical Output Current (mA)
1500@±12V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
40@±12V
Typical Input Noise Voltage Density (nV/rtHz)
102.8@±12V
Typical Voltage Gain (dB)
108
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.004@±12V
Minimum PSRR (dB)
100(Typ)
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
17
Typical Settling Time (ns)
800
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5(Max)
Package Width
7.59(Max)
Package Length
12.95(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HSOP EP
Pin Count
20
Lead Shape
Gull-wing

