Arrow Electronic Components Online
OPA561PWPG4|TI|simage
OPA561PWPG4|TI|limage
Operational Amplifiers - Op Amps

OPA561PWPG4

Op Amp Single Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wideband Amplifier
  • Manufacturer Type
    Wideband Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    20@12V
  • Minimum Single Supply Voltage (V)
    7
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±3.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Maximum Input Offset Current (uA)
    0.0001@15V
  • Typical Input Bias Current (uA)
    0.00001@15V
  • Maximum Input Bias Current (uA)
    0.0001@15V
  • Maximum Quiescent Current (mA)
    60@15V
  • Typical Output Resistance (Ohm)
    10000000
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    50@15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    83@15V
  • Typical Voltage Gain (dB)
    100
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.004@15V
  • Minimum PSRR (dB)
    92.04(Typ)
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    17
  • Typical Settling Time (ns)
    1000
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources