Arrow Electronic Components Online
OPA549T|TI|simage
OPA549T|TI|limage
Operational Amplifiers - Op Amps

OPA549T

Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    1
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    5@±30V
  • Minimum Single Supply Voltage (V)
    8
  • Maximum Single Supply Voltage (V)
    60
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±30
  • Maximum Input Offset Current (uA)
    0.05@±30V
  • Typical Input Bias Current (uA)
    0.1@±30V
  • Maximum Input Bias Current (uA)
    0.5@±30V
  • Maximum Quiescent Current (mA)
    35@±30V
  • Typical Output Current (mA)
    8000
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    9@±30V
  • Typical Input Noise Voltage Density (nV/rtHz)
    70@±30V
  • Input Offset Voltage Drift (uV/°C)
    ±20
  • Typical Voltage Gain (dB)
    110
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1@±30V
  • Minimum PSRR (dB)
    92.04(Typ)
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    0.9
  • Typical Settling Time (ns)
    20000
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    11.1(Max)
  • Package Width
    4.62(Max)
  • Package Length
    20.27(Max)
  • PCB changed
    11
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources