Arrow Electronic Components Online
OPA548T1|TI|simage
OPA548T1|TI|limage
Operational Amplifiers - Op Amps

OPA548T-1

Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    10@±30V
  • Minimum Single Supply Voltage (V)
    8
  • Maximum Single Supply Voltage (V)
    60
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±30
  • Maximum Input Offset Current (uA)
    0.05@±30V
  • Typical Input Bias Current (uA)
    0.1@±30V
  • Maximum Input Bias Current (uA)
    0.5@±30V
  • Maximum Quiescent Current (mA)
    20@±30V
  • Typical Output Current (mA)
    5000(Max)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    10@±30V
  • Typical Input Noise Voltage Density (nV/rtHz)
    90@±30V
  • Input Offset Voltage Drift (uV/°C)
    ±30(Typ)
  • Typical Voltage Gain (dB)
    98
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.2@±30V
  • Minimum PSRR (dB)
    90.46(Typ)
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    1
  • Typical Settling Time (ns)
    15000
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.38
  • Package Width
    4.58
  • Package Length
    10.16
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    7
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources