Arrow Electronic Components Online
OPA544F/500|TI|simage
OPA544F/500|TI|limage
Operational Amplifiers - Op Amps

OPA544F/500

Op Amp Single High Output Current Amplifier ±35V 6-Pin(5+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    5@±35V
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±28|±24|±18|±15|±12
  • Maximum Dual Supply Voltage (V)
    ±35
  • Maximum Input Offset Current (uA)
    0.0001@±35V
  • Maximum Input Bias Current (uA)
    0.0001@±35V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    8@±35V
  • Typical Input Noise Voltage Density (nV/rtHz)
    36@±35V
  • Typical Voltage Gain (dB)
    103
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.003@±35V
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    1.4
  • Typical Settling Time (ns)
    2500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources