Operational Amplifiers - Op Amps
OPA4H199MDYYTSEP
Low Offset Voltage, Low Noise Op Amp in Space Enhanced Plastic
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
4
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2.1(Max)
Package Length
4.3(Max)
PCB changed
14
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
14

