Operational Amplifiers - Op Amps
OPA4991IPWR
Op Amp Quad Low Noise Amplifier R-R I/O ±20V/40V 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.83@40V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18|±3
Maximum Dual Supply Voltage (V)
±20
Typical Input Bias Current (uA)
0.00001@40V
Maximum Quiescent Current (mA)
2.74@40V
Typical Output Current (mA)
75
Typical Output Resistance (Ohm)
525
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
21@40V
Typical Input Noise Voltage Density (nV/rtHz)
10.8@40V
Input Offset Voltage Drift (uV/°C)
±0.3(Typ)
Typical Voltage Gain (dB)
145
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.002@40V
Minimum PSRR (dB)
130.46(Typ)
Minimum CMRR (dB)
75
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
4.5
Typical Settling Time (ns)
2500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14

