Arrow Electronic Components Online
OPA4830IPW|TI|limage
OPA4830IPW|TI|simage
Operational Amplifiers - Op Amps

OPA4830IPW

Op Amp Quad Wideband Amplifier R-R O/P ±5.5V/11V 14-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    OPA4830IPW
  • Automotive
    No
  • PPAP
    No
  • Type
    Wideband Amplifier
  • Manufacturer Type
    Wideband Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    5.5@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Offset Current (uA)
    0.9@5V
  • Maximum Input Bias Current (uA)
    18@5V
  • Typical Output Current (mA)
    75@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    500@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    5.8@5V
  • Typical Voltage Gain (dB)
    72
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    4@5V
  • Minimum PSRR (dB)
    61
  • Minimum CMRR (dB)
    76
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    130
  • Typical Settling Time (ns)
    44
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources