Arrow Electronic Components Online
OPA4743UA|TI|simage
OPA4743UA|TI|limage
Operational Amplifiers - Op Amps

OPA4743UA

Op Amp Quad Wideband Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Wideband Amplifier
  • Manufacturer Type
    Wideband Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    7@±5V
  • Minimum Single Supply Voltage (V)
    3.5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.75
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.00001@±6V
  • Maximum Input Bias Current (uA)
    0.00001@±6V
  • Typical Output Current (mA)
    20@12V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    10@±6V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30@±6V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0025@±6V
  • Minimum PSRR (dB)
    100(Typ)
  • Minimum CMRR (dB)
    66
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    7
  • Typical Settling Time (ns)
    15000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources