Operational Amplifiers - Op Amps
OPA4727AIPWR
Op Amp Quad Precision Amplifier ±6V/12V 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
4
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.175@±5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.0001@12V
Typical Input Bias Current (uA)
0.000085@12V
Maximum Input Bias Current (uA)
0.0005@12V
Maximum Quiescent Current (mA)
26@12V
Typical Output Current (mA)
40@12V
Typical Output Resistance (Ohm)
40
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
30@12V
Typical Input Noise Voltage Density (nV/rtHz)
10@±6V
Input Offset Voltage Drift (uV/°C)
3
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0025@±6V
Minimum PSRR (dB)
90.46(Typ)
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
20
Typical Settling Time (ns)
450
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

