Operational Amplifiers - Op Amps
OPA4704EA/250
Op Amp Quad Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Low Input Bias Current Amplifier
Manufacturer Type
Low Input Bias Current Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.75@±5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.00001@±5V
Maximum Input Bias Current (uA)
0.00001@±5V
Maximum Quiescent Current (mA)
0.8@12V
Typical Output Current (mA)
10@12V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3@±5V
Typical Input Noise Voltage Density (nV/rtHz)
45@±5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0025@±5V
Minimum PSRR (dB)
93.98(Typ)
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
3
Typical Settling Time (ns)
21000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

