Operational Amplifiers - Op Amps
OPA462IDDAR
Op Amp Single High Voltage Amplifier ±90V/180V 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Voltage Amplifier
Manufacturer Type
High Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3.4@±90V
Minimum Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
180
Minimum Dual Supply Voltage (V)
±6
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±90
Maximum Input Offset Current (uA)
0.0001@±90V
Maximum Input Bias Current (uA)
0.0001@±90V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
32@±90V
Typical Input Noise Voltage Density (nV/rtHz)
33@±90V
Typical Voltage Gain (dB)
135
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.45@±90V
Minimum PSRR (dB)
150.5(Typ)
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
6.5
Typical Settling Time (ns)
5200
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8

