Arrow Electronic Components Online
OPA455IDDAR|TI|limage
OPA455IDDAR|TI|originalImage
Operational Amplifiers - Op Amps

OPA455IDDAR

Op Amp Single High Voltage Amplifier ±75V/150V 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Voltage Amplifier
  • Manufacturer Type
    High Voltage Amplifier
  • Number of Channels per Chip
    1
  • Minimum Single Supply Voltage (V)
    12
  • Maximum Single Supply Voltage (V)
    150
  • Minimum Dual Supply Voltage (V)
    ±6
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±75
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources