Operational Amplifiers - Op Amps
OPA454AIDDA
Op Amp Single High Voltage Amplifier ±50V/100V 8-Pin HSOIC EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
High Voltage Amplifier
Manufacturer Type
High Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
4@±50V
Minimum Single Supply Voltage (V)
10
Maximum Single Supply Voltage (V)
100
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±28|±24|±18|±15|±12|±9
Maximum Dual Supply Voltage (V)
±50
Maximum Input Offset Current (uA)
0.0001@±50V
Maximum Input Bias Current (uA)
0.0001@±50V
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
13@±50V
Typical Input Noise Voltage Density (nV/rtHz)
300@±50V
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.04@±50V
Minimum PSRR (dB)
92.04(Typ)
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
2.5
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

