Arrow Electronic Components Online
OPA453TA1G3|TI|simage
OPA453TA1G3|TI|limage
Operational Amplifiers - Op Amps

OPA453TA-1G3

Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) PFM Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    High Voltage Amplifier
  • Manufacturer Type
    High Voltage Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    3@±40V
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±40
  • Maximum Input Offset Current (uA)
    0.0001@±40V
  • Maximum Input Bias Current (uA)
    0.0001@±40V
  • Maximum Quiescent Current (mA)
    6.5@±40V
  • Typical Output Current (mA)
    50(Min)@±40V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    23@±40V
  • Typical Input Noise Voltage Density (nV/rtHz)
    21@±40V
  • Typical Voltage Gain (dB)
    110
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.009@±40V
  • Minimum CMRR (dB)
    86
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    7.5
  • Typical Settling Time (ns)
    1500
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.6
  • Package Width
    8.34
  • Package Length
    10.16
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    PFM
  • Pin Count
    7

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources