Operational Amplifiers - Op Amps
OPA453FAKTWT
Op Amp Single High Voltage Amplifier ±40V 8-Pin(7+Tab) DDPAK T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Voltage Amplifier
Manufacturer Type
High Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3@±40V
Minimum Dual Supply Voltage (V)
±10
Typical Dual Supply Voltage (V)
±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±40
Maximum Input Offset Current (uA)
0.0001@±40V
Typical Input Bias Current (uA)
0.000007@±40V
Maximum Input Bias Current (uA)
0.0001@±40V
Maximum Quiescent Current (mA)
6.5@±40V
Typical Output Current (mA)
50(Min)@±40V
Power Supply Type
Dual
Typical Slew Rate (V/us)
23@±40V
Typical Input Noise Voltage Density (nV/rtHz)
21@±40V
Input Offset Voltage Drift (uV/°C)
±5(Typ)
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.009@±40V
Minimum PSRR (dB)
106.02(Typ)
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
7.5
Typical Settling Time (ns)
1500
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.49
Package Width
8.89
Package Length
10.1
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
8
Lead Shape
Gull-wing

