Operational Amplifiers - Op Amps
OPA452TAG3
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
High Voltage Amplifier
Manufacturer Type
High Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3@±40V
Minimum Dual Supply Voltage (V)
±10
Typical Dual Supply Voltage (V)
±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±40
Maximum Input Offset Current (uA)
0.0001@±40V
Maximum Input Bias Current (uA)
0.0001@±40V
Maximum Quiescent Current (mA)
6.5@±40V
Typical Output Current (mA)
50(Min)@±40V
Power Supply Type
Dual
Typical Slew Rate (V/us)
7.2@±40V
Typical Input Noise Voltage Density (nV/rtHz)
21@±40V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.009@±40V
Minimum PSRR (dB)
106.02(Typ)
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
1.8
Typical Settling Time (ns)
5000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
8.51(Max)
Package Width
4.7(Max)
Package Length
10.67(Max)
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
7

