Operational Amplifiers - Op Amps
OPA4251UA/2K5
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.1(Typ)@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±12|±15|±3|±5|±9
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.002@±15V
Typical Input Bias Current (uA)
0.004@5V
Maximum Input Bias Current (uA)
0.02@±15V
Maximum Quiescent Current (mA)
0.03@5V
Typical Output Current (mA)
27
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.01@5V
Typical Input Noise Voltage Density (nV/rtHz)
65@5V
Input Offset Voltage Drift (uV/°C)
±0.6@2.7V to 5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.04@5V
Minimum PSRR (dB)
110.46(Typ)
Minimum CMRR (dB)
106(Typ)
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
0.035
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

