Operational Amplifiers - Op Amps
OPA4191IDR
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.05@±18V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.00002@36V
Typical Input Bias Current (uA)
0.000005@36V
Maximum Input Bias Current (uA)
0.00002@36V
Maximum Quiescent Current (mA)
0.8@36V
Typical Output Current (mA)
65
Typical Output Resistance (Ohm)
700
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
7.5@36V
Typical Input Noise Voltage Density (nV/rtHz)
53@36V
Input Offset Voltage Drift (uV/°C)
1.2
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0015@36V
Minimum PSRR (dB)
130.46(Typ)
Minimum CMRR (dB)
96
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
2.5
Typical Settling Time (ns)
3700
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

