Operational Amplifiers - Op Amps
OPA4187IPWRG4
Zero-Drift (10uV, 0.001uV/CDeg), MUX-Friendly, Low Power, RRO, CMOS Quad Precision op Amp (Quad) /p
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Channels per Chip
4
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14