Operational Amplifiers - Op Amps
OPA4180IPWR
Op Amp Quad Zero Drift Amplifier R-R O/P ±18V/36V 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.075@36V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±5|±15|±12|±3|±9
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0034@36V
Maximum Input Bias Current (uA)
0.0017@36V
Maximum Quiescent Current (mA)
2.1@36V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.8@36V
Typical Input Noise Voltage Density (nV/rtHz)
10@36V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@36V
Minimum PSRR (dB)
140(Typ)
Minimum CMRR (dB)
104
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
2
Typical Settling Time (ns)
30000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

