Arrow Electronic Components Online
OPA4171AQPWRQ1|TI|simage
OPA4171AQPWRQ1|TI|limage
Operational Amplifiers - Op Amps

OPA4171AQPWRQ1

Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin TSSOP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    1.8@36V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±15, ±12, ±9, ±5, ±3
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Input Bias Current (uA)
    0.000008@36V
  • Maximum Input Bias Current (uA)
    0.000015@36V
  • Maximum Quiescent Current (mA)
    2.38@36V
  • Typical Output Current (mA)
    25
  • Power Supply Type
    Dual, Single
  • Typical Slew Rate (V/us)
    1.5@36V
  • Typical Input Noise Voltage Density (nV/rtHz)
    25@36V
  • Typical Voltage Gain (dB)
    130
  • Minimum PSRR (dB)
    120(Typ)
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    3
  • Typical Settling Time (ns)
    10000
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
  • Family/Series
    OPA4171-Q1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources