Operational Amplifiers - Op Amps
OPA4171AID
Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
1.8@36V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0035@36V@-40C to 125C
Maximum Input Bias Current (uA)
0.000015@36V
Maximum Quiescent Current (mA)
2.38@36V
Typical Output Current (mA)
25
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.5@36V
Typical Input Noise Voltage Density (nV/rtHz)
25@36V
Typical Voltage Gain (dB)
130
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
3
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

