Operational Amplifiers - Op Amps
OPA4170AIDR
Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
1.8
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.000015
Typical Input Bias Current (uA)
0.000008
Maximum Input Bias Current (uA)
0.000015
Maximum Quiescent Current (mA)
0.58
Typical Output Current (mA)
17
Typical Output Resistance (Ohm)
900
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.4
Typical Input Noise Voltage Density (nV/rtHz)
22
Input Offset Voltage Drift (uV/°C)
2
Typical Voltage Gain (dB)
130
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
1.2
Typical Settling Time (ns)
28000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

