Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
Typical Gain Bandwidth Product (MHz)
8
THDN
0.00008%@2000Ohm
Output Signal Type
Single
Output Type
4-Channel Stereo
Maximum Output Current (mA)
35(Typ)@±15V
Maximum Input Offset Voltage (mV)
2@±15V
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.0001@±15V
Maximum Quiescent Current (mA)
5@±15V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

