Audio Amplifiers
OPA4134UA/2K5
Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
Typical Gain Bandwidth Product (MHz)
8
THDN
0.00008%@2000Ohm
Output Signal Type
Single
Output Type
4-Channel Stereo
Maximum Output Current (mA)
35(Typ)@±15V
Maximum Input Offset Voltage (mV)
2@±15V
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.0001@±15V
Maximum Quiescent Current (mA)
5@±15V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

