Arrow Electronic Components Online
OPA4134UA|TI|limage
OPA4134UA|TI|simage
오디오 앰프

OPA4134UA

Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    8
  • THDN
    0.00008%@2000Ohm
  • Output Signal Type
    Single
  • Output Type
    4-Channel Stereo
  • Maximum Output Current (mA)
    35(Typ)@±15V
  • Maximum Input Offset Voltage (mV)
    3.5@±15V
  • Minimum Single Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    24, 28, 9, 12, 15, 18
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.0001@±15V
  • Maximum Quiescent Current (mA)
    5@±15V
  • Power Supply Type
    Single, Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources