Arrow Electronic Components Online
OPA4131UAG4|TI|simage
OPA4131UAG4|TI|limage
Operational Amplifiers - Op Amps

OPA4131UAG4

Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    4
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources