Arrow Electronic Components Online
OPA3S2859IRTWR|TI|simage
OPA3S2859IRTWR|TI|limage
Special Purpose Amplifiers

OPA3S2859IRTWR

SP Amp Transimpedance Amp Dual ±2.625V/5.25V 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Transimpedance Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Typical Gain Bandwidth Product (MHz)
    900
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Maximum Voltage Gain (dB)
    76(Typ)
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    67
  • Minimum PSRR (dB)
    68
  • Typical Output Current (mA)
    74@5V
  • Maximum Input Offset Voltage (mV)
    8@5V
  • Maximum Operating Supply Voltage (V)
    ±2.625|5.25
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    3.3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    ±1.65
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Maximum Dual Supply Voltage (V)
    ±2.625
  • Maximum Input Bias Current (uA)
    0.00005@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources