Operational Amplifiers - Op Amps
OPA392DBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.15um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.03@5V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±0.85
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.0000008@5.5V
Typical Input Bias Current (uA)
0.00000001@5.5V
Maximum Input Bias Current (uA)
0.0000008@5.5V
Maximum Quiescent Current (mA)
1.4@5.5V
Typical Output Current (mA)
65
Typical Output Resistance (Ohm)
120
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
4.5@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
80@5.5V
Input Offset Voltage Drift (uV/°C)
±0.9
Typical Voltage Gain (dB)
132
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.07@5.5V
Minimum PSRR (dB)
90.46(Max)
Minimum CMRR (dB)
75
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
13
Typical Settling Time (ns)
1000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Order Quantity

