Operational Amplifiers - Op Amps
OPA387DBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.002@5.5V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±0.85
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.0003@5.5V
Typical Input Bias Current (uA)
0.00003@5.5V
Maximum Input Bias Current (uA)
0.00015@5.5V
Typical Output Current (mA)
55
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2.8@5.5V
Typical Voltage Gain (dB)
145
Typical Inverting Input Current Noise Density (pA/rtHz)
8.5@5.5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.07@5.5V
Minimum PSRR (dB)
146.02(Typ)
Minimum CMRR (dB)
140
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
5.7
Typical Settling Time (ns)
5500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Order Quantity

