Operational Amplifiers - Op Amps
OPA358AIDCKR
Op Amp Single High Speed Amplifier R-R O/P 3.3V 6-Pin SC-70 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
6@3.3V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
3.3
Maximum Input Offset Current (uA)
0.00005@3.3V
Maximum Input Bias Current (uA)
0.00005@3.3V
Typical Output Current (mA)
50@3.3V
Power Supply Type
Single
Typical Slew Rate (V/us)
55@3.3V
Typical Input Noise Voltage Density (nV/rtHz)
6.4@3.3V
Typical Voltage Gain (dB)
92
Minimum PSRR (dB)
81.94(Typ)
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
80
Typical Settling Time (ns)
35
Shutdown Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
2.15(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing
Family/Series
OPA358
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

