Arrow Electronic Components Online
OPA354AIDDA|TI|simage
OPA354AIDDA|TI|limage
Operational Amplifiers - Op Amps

OPA354AIDDA

Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    8@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.00005@5.5V
  • Typical Input Bias Current (uA)
    0.000003@5.5V
  • Maximum Input Bias Current (uA)
    0.00005@5.5V
  • Maximum Quiescent Current (mA)
    6@5V
  • Typical Output Current (mA)
    100(Min)@5V
  • Typical Output Resistance (Ohm)
    35
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    150@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    6.5@5.5V
  • Input Offset Voltage Drift (uV/°C)
    ±4(Typ)
  • Typical Voltage Gain (dB)
    110
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.05@5.5V
  • Minimum PSRR (dB)
    73.98(Typ)
  • Minimum CMRR (dB)
    56
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    100
  • Typical Settling Time (ns)
    60
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources