Arrow Electronic Components Online
OPA344UA|TI|limage
OPA344UA|TI|simage
Operational Amplifiers - Op Amps

OPA344UA

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Input Bias Current Amplifier
  • Manufacturer Type
    Low Input Bias Current Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    1@5.5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.00001@5.5V
  • Maximum Input Bias Current (uA)
    0.00001@5.5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.8@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30@5.5V
  • Typical Voltage Gain (dB)
    122
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0005@5.5V
  • Minimum PSRR (dB)
    90.46(Typ)
  • Minimum CMRR (dB)
    66
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    1
  • Typical Settling Time (ns)
    8000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources