Operational Amplifiers - Op Amps
OPA335AIDBVR
Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Auto Zero Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Process Technology
0.6um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.0004@5V
Typical Input Bias Current (uA)
0.00007@5V
Maximum Input Bias Current (uA)
0.0002@5V
Maximum Quiescent Current (mA)
0.35@5V
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
1.6@5V
Input Offset Voltage Drift (uV/°C)
0.05
Typical Voltage Gain (dB)
130
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.02@5V
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
110
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
2
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
OPA335
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

