Operational Amplifiers - Op Amps
OPA330AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.3um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.05@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±0.9
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.001@5.5V
Typical Input Bias Current (uA)
0.0002@5.5V
Maximum Input Bias Current (uA)
0.0005@5.5V
Maximum Quiescent Current (mA)
0.035@5.5V@-40C to 125C
Typical Output Resistance (Ohm)
2
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
0.16@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
55@5.5V
Input Offset Voltage Drift (uV/°C)
0.25
Typical Voltage Gain (dB)
100
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.1@5.5V
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
100(Typ)
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
0.35
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

