Arrow Electronic Components Online
OPA316IDBVR|TI|simage
OPA316IDBVR|TI|limage
Operational Amplifiers - Op Amps

OPA316IDBVR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    2.5@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±0.9
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.000015@5.5V
  • Typical Input Bias Current (uA)
    0.000005@5.5V
  • Maximum Input Bias Current (uA)
    0.000015@5.5V
  • Maximum Quiescent Current (mA)
    0.5@5V@-40C to 125C
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    6@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    11@5V
  • Typical Voltage Gain (dB)
    110
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0013@5.5V
  • Minimum PSRR (dB)
    90.46(Typ)
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    1660
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources