Arrow Electronic Components Online
OPA2992QDRQ1|TI|simage
OPA2992QDRQ1|TI|limage
Operational Amplifiers - Op Amps

OPA2992QDRQ1

40-V Rail-to-Rail Input or Output,Low Offset Voltage, Low Noise Op Amp Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels per Chip
    2
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources