Operational Amplifiers - Op Amps
OPA2992QDGKRQ1
, 40-V Rail-to-Rail Input-Output,Low Offset Voltage, Low Noise Op Amp Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Number of Channels per Chip
2
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8

